Microchip MCP1703T-1202E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.2 V 3-Pin, SOT-89
- RS Stock No.:
- 767-3523
- Mfr. Part No.:
- MCP1703T-1202E/MB
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.145
(exc. GST)
$1.259
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.145 | $11.45 |
250 - 490 | $1.117 | $11.17 |
500 + | $1.099 | $10.99 |
*price indicative
- RS Stock No.:
- 767-3523
- Mfr. Part No.:
- MCP1703T-1202E/MB
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1703 Low Dropout Voltage Regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 250mA |
Number of Outputs | 1 |
Output Voltage | 1.2 V |
Line Regulation | 0.3 %/V |
Load Regulation | 2.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-89 |
Quiescent Current | 5µA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +125 °C |
Height | 1.6mm |
Maximum Input Voltage | 16 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.7 V |
Width | 2.6mm |
Length | 4.6mm |
Related links
- Microchip MCP1703T-1202E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1700T-1202E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1703AT-1202E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1703T-3002E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1703T-3302E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1703T-5002E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1703T-1802E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1700T-2502E/MB, 1 Low Dropout Voltage, Voltage...