Texas Instruments LP2998MR/NOPB, 1-Channel DC-DC, Regulator, 1.5 A, 1.32V, 1.39 V 120 Hz, PSOP 8-Pin
- RS Stock No.:
- 761-6567
- Mfr. Part No.:
- LP2998MR/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.79
(exc. GST)
$19.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.558 | $17.79 |
| 25 - 45 | $3.504 | $17.52 |
| 50 + | $3.452 | $17.26 |
*price indicative
- RS Stock No.:
- 761-6567
- Mfr. Part No.:
- LP2998MR/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | DC-DC | |
| Number of Outputs | 1 | |
| Output Voltage | 1.32V, 1.39V | |
| Switching Frequency | 120Hz | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Package Type | PSOP | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.47mm | |
| Series | LP2998 | |
| Width | 3.9mm | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type DC-DC | ||
Number of Outputs 1 | ||
Output Voltage 1.32V, 1.39V | ||
Switching Frequency 120Hz | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Package Type PSOP | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.47mm | ||
Series LP2998 | ||
Width 3.9mm | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Related links
- Texas Instruments Regulator 1.32/1.39 V 120 Hz, PSOP 8-Pin
- Texas Instruments LM22676MR-5.0/NOPB Fixed PSOP
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152 to 1.228 V 120 Hz, SOT-223 3-Pin
- Texas Instruments LM22676MR-5.0/NOPB Fixed 5V 8-Pin, PSOP
- Texas Instruments LM22676MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22671MRE-5.0/NOPB Step Down DC-DC Converter 8-Pin, PSOP
- Texas Instruments Adjustable PSOP
- Texas Instruments Fixed PSOP
