DiodesZetex AP7331-WG-7, Voltage Regulator 6V SOT-25 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.00

(exc. GST)

$16.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.30$15.00-
750 - 1450$0.292$14.602%
1500 +$0.288$14.404%

*price indicative

Packaging Options:
RS Stock No.:
751-3083
Mfr. Part No.:
AP7331-WG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-25

Mount Type

Surface

Polarity

Positive

Quiescent Current

85μA

Pin Count

5

Height

1.3mm

Length

3.1mm

Width

1.7mm

Series

AP7331

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Input Voltage

2V

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy