New Japan Radio NJU7250F33-TE1, LDO Voltage Regulator, 150mA, 3.3 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 740-5764P
- Mfr. Part No.:
- NJU7250F33-TE1
- Brand:
- New Japan Radio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5764P
- Mfr. Part No.:
- NJU7250F33-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 40 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Input Voltage | 8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.2 %/V | ||
Accuracy ±2% | ||
Load Regulation 40 mV | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Input Voltage 8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.1mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- JP
Related links
- New Japan Radio NJM2871AF05-TE1 200mA ±1% 5-Pin, SOT-23
- Texas Instruments TLV70133DBVT 150mA 2% 5-Pin, SOT-23
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
- Texas Instruments LP5951MF-3.0/NOPB 150mA ±2% 5-Pin, SOT-23
- ON Semiconductor NCP502SN33T1G 180mA 2% 5-Pin, TSOP
- Micrel MIC29310-3.3WU 3A ±2% 3-Pin, D2PAK
- Texas Instruments TLV70218DBVT 300mA 2% 5-Pin, SOT-23
- Texas Instruments TLV70012DDCT 200mA ±2% 5-Pin, SOT-23
