STMicroelectronics LD1117ADT-TR, Voltage Regulator 10V 3-Pin
- RS Stock No.:
- 714-7803
- Mfr. Part No.:
- LD1117ADT-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.60
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.66 | $6.60 |
*price indicative
- RS Stock No.:
- 714-7803
- Mfr. Part No.:
- LD1117ADT-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Series | LD1117A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Series LD1117A | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 10V 3-Pin
- STMicroelectronics LD1117ADT33TR, Voltage Regulator 10V 3-Pin
- ROHM BA1117FP-E2, Voltage Regulator 10V 3-Pin
- STMicroelectronics, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics LD1117AV33, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics LF33CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF50CDT-TR, Voltage Regulator 16V 3-Pin
