DiodesZetex ZSR1000GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin
- RS Stock No.:
- 710-6310
- Mfr. Part No.:
- ZSR1000GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,090 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.978 | $9.89 | - |
| 250 - 495 | $1.928 | $9.64 | 2% |
| 500 + | $1.896 | $9.48 | 4% |
*price indicative
- RS Stock No.:
- 710-6310
- Mfr. Part No.:
- ZSR1000GTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 600μA | |
| Pin Count | 4 | |
| Power Rating | 2W | |
| Standards/Approvals | RoHS, ELV, WEEE | |
| Width | 3.55mm | |
| Height | 1.65mm | |
| Series | ZSR | |
| Length | 6.55mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 600μA | ||
Pin Count 4 | ||
Power Rating 2W | ||
Standards/Approvals RoHS, ELV, WEEE | ||
Width 3.55mm | ||
Height 1.65mm | ||
Series ZSR | ||
Length 6.55mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 12V | ||
Automotive Standard No | ||
ZSR Series Linear Voltage Regulators, Diodes Inc
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on board post regulation, and it can also be used in Industrial and consumer applications. The robust linear voltage IC comes complete with thermal shutdown and internal current limiting.
Output Current: 200 mA
Fixed Output Voltages: 3 V, 3.3 V, 5 V, 8 V and 10 V
Very Low Quiescent Current (35 μA)
Output Voltage Tolerance: 2.5%
Internal Short Circuit Current Limit
Small Outline SOT223 Package
Stable
No external components
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex, Voltage Regulator 2 W 20V SOT-223 4-Pin
- DiodesZetex ZSR500GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin
- DiodesZetex ZSR330GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin
- onsemi, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
