Analog Devices ADP3330ARTZ3.3-RL7, Voltage Regulator 12V SOT-23 6-Pin
- RS Stock No.:
- 709-1700
- Mfr. Part No.:
- ADP3330ARTZ3.3-RL7
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$38.42
(exc. GST)
$42.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 930 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.684 | $38.42 |
*price indicative
- RS Stock No.:
- 709-1700
- Mfr. Part No.:
- ADP3330ARTZ3.3-RL7
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 34μA | |
| Pin Count | 6 | |
| Height | 1.15mm | |
| Series | ADP3330 | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.9V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 34μA | ||
Pin Count 6 | ||
Height 1.15mm | ||
Series ADP3330 | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.9V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Microchip MIC5219-5.0YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5219-3.3YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip, Voltage Regulator 12V SOT-23 5-Pin
- Analog Devices 80 MHz, 5-Pin 12V SOT-23
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Analog Devices ADP3301ARZ-5, Voltage Regulator 12V SOIC 8-Pin
- Analog Devices ADP3335ARMZ-3.3RL7, Voltage Regulator 12V MSOP 8-Pin
- AD8031ARTZ-REEL7 Analog Devices 80 MHz, 5-Pin 12V SOT-23
