Microchip MCP1804T-2502I/OT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 2.5 V 5-Pin, SOT-23
- RS Stock No.:
- 704-7649
- Mfr. Part No.:
- MCP1804T-2502I/OT
- Brand:
- Microchip
229 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.42
(exc. GST)
$1.56
(inc. GST)
Units | Per unit |
---|---|
1 - 749 | $1.42 |
750 - 1499 | $1.41 |
1500 + | $1.40 |
- RS Stock No.:
- 704-7649
- Mfr. Part No.:
- MCP1804T-2502I/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1804 Low Dropout Voltage Regulator
The Microchip MCP1804 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.0 V to 28 V while delivering up to 150 mA of current. The device offers a low quiescent current of 50 μA and only 1 μF of output capacitance is sufficient to stabilise the output. The MCP1804 also has a Current Foldback feature to help protect the device.
Features
150 mA Output Current
Low Dropout Voltage: 260 mV @ 20 mA, VR = 3.3 V (typical)
50 μA Quiescent Current (typical)
0.01 μA Shutdown Current (typical)
Input Operating Voltage Range: 2.0 V to 28.0 V
Output Voltage Accuracy: ±2%
Stable with Ceramic Output Capacitors
Current Limit Protection with Current Foldback
Shutdown Pin
High PSRR: 50 dB Typical @ 1 kHz
Low Dropout Voltage: 260 mV @ 20 mA, VR = 3.3 V (typical)
50 μA Quiescent Current (typical)
0.01 μA Shutdown Current (typical)
Input Operating Voltage Range: 2.0 V to 28.0 V
Output Voltage Accuracy: ±2%
Stable with Ceramic Output Capacitors
Current Limit Protection with Current Foldback
Shutdown Pin
High PSRR: 50 dB Typical @ 1 kHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 2.5 V |
Line Regulation | 0.3 %/V |
Load Regulation | 90 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.05mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Height | 1.3mm |
Maximum Input Voltage | 28 V |
Width | 1.8mm |
Length | 3.1mm |
Related links
- Microchip MCP1804T-2502I/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1804T-3302I/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1804T-A002I/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1804T-C002I/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1804T-5002I/OT, 1 Low Dropout Voltage, Voltage...
- Texas Instruments LP2985AIM5-2.5/NOPB, 1 Low Dropout Voltage,...
- Texas Instruments LP2985IM5-2.5/NOPB, 1 Low Dropout Voltage,...
- STMicroelectronics STLQ015M25R, 1 Low Dropout Voltage, Voltage...