Microchip MCP1804T-5002I/OT, Voltage Regulator 28V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1.28

(exc. GST)

$1.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
  • Plus 2,943 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 749$1.28-
750 - 3749$1.243%
3750 +$1.206%

*price indicative

Packaging Options:
RS Stock No.:
704-7633
Mfr. Part No.:
MCP1804T-5002I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

50μA

Pin Count

5

Series

MCP1804

Height

1.3mm

Width

1.8mm

Length

3.1mm

Standards/Approvals

No

Maximum Input Voltage

28V

Minimum Input Voltage

2V

Maximum Operating Temperature

85°C

Automotive Standard

No

MCP1804 Low Dropout Voltage Regulator


The Microchip MCP1804 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.0 V to 28 V while delivering up to 150 mA of current. The device offers a low quiescent current of 50 μA and only 1 μF of output capacitance is sufficient to stabilise the output. The MCP1804 also has a Current Foldback feature to help protect the device.

Features


150 mA Output Current

Low Dropout Voltage: 260 mV @ 20 mA, VR = 3.3 V (typical)

50 μA Quiescent Current (typical)

0.01 μA Shutdown Current (typical)

Input Operating Voltage Range: 2.0 V to 28.0 V

Output Voltage Accuracy: ±2%

Stable with Ceramic Output Capacitors

Current Limit Protection with Current Foldback

Shutdown Pin

High PSRR: 50 dB Typical @ 1 kHz

LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy