STMicroelectronics, 5-Channel Linear, Voltage Regulator, 1.5 A, -12V, TO-220 3-Pin
- RS Stock No.:
- 686-9748
- Mfr. Part No.:
- L7912CP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 20 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.509 | $15.09 | - |
| 20 - 20 | $1.508 | $15.08 | - |
| 30 + | $1.466 | $14.66 | 2% |
*price indicative
- RS Stock No.:
- 686-9748
- Mfr. Part No.:
- L7912CP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | -12V | |
| Number of Outputs | 5 | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | L79xx | |
| Standards/Approvals | RoHS | |
| Height | 9.3mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage -12V | ||
Number of Outputs 5 | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series L79xx | ||
Standards/Approvals RoHS | ||
Height 9.3mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L7912CP Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -5 V, TO-220 3-Pin
