STMicroelectronics LD1117AS12TR, Voltage Regulator 10V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.68

(exc. GST)

$12.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.467$11.68-
625 - 1225$0.455$11.382%
1250 +$0.448$11.204%

*price indicative

Packaging Options:
RS Stock No.:
686-9331
Mfr. Part No.:
LD1117AS12TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

4

Height

1.8mm

Standards/Approvals

No

Width

3.5mm

Series

LD1117A

Length

6.5mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

10V

Automotive Standard

No

Linear Voltage Regulators, 1A, STMicroelectronics


The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.

Linear Voltage Regulators, STMicroelectronics


  • RS Stock No. 6869331P
  • Mfr. Part No. LD1117AS12TR
Each (Supplied on a Reel)
$0.467
  • RS Stock No. 6869335P
  • Mfr. Part No. LD1117AS18TR
Each (Supplied on a Reel)
$0.467
  • RS Stock No. 6869344P
  • Mfr. Part No. LD1117AS33TR
Each (Supplied on a Reel)
$0.376
  • RS Stock No. 7147806P
  • Mfr. Part No. LD1117ASTR
Each (Supplied on a Reel)
$0.491

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy