MaxLinear SP6203EM5-L-2-8/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 686-5761
- Mfr. Part No.:
- SP6203EM5-L-2-8/TR
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-5761
- Mfr. Part No.:
- SP6203EM5-L-2-8/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.15 mm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Polarity | Positive | |
| Quiescent Current | 45 μA | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 5.5 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.15 mm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.7 V | ||
Polarity Positive | ||
Quiescent Current 45 μA | ||
Width 1.6 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, up to 2.8V Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- MaxLinear SP6203EM5-L-2-8/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- MaxLinear SP6205EM5-L-3-3/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5504-3.3YM5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
