Microchip MCP1824T-0802E/OT, 1 Low Dropout Voltage, Voltage Regulator 300mA, 0.8 V 5-Pin, SOT-23
- RS Stock No.:
- 669-4985
- Mfr. Part No.:
- MCP1824T-0802E/OT
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$0.852
(exc. GST)
$0.937
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 745 | $0.852 | $4.26 |
750 - 1495 | $0.832 | $4.16 |
1500 + | $0.816 | $4.08 |
*price indicative
- RS Stock No.:
- 669-4985
- Mfr. Part No.:
- MCP1824T-0802E/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1824 Low Dropout Voltage Regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 300mA |
Output Voltage | 0.8 V |
Number of Outputs | 1 |
Line Regulation | 0.05 %/V |
Accuracy | ±2.5% |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-23 |
Quiescent Current | 0.12mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Input Voltage | 2.1 V |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.8mm |
Length | 3.1mm |
Related links
- Microchip MCP1824T-0802E/OT Low Dropout Voltage, Regulator 0.3A...
- Microchip MCP1824T-ADJE/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-3302E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-1802E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-2502E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-3002E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1802T-3302I/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1802T-3002I/OT, 1 Low Dropout Voltage, Voltage...