Microchip MCP1824T-0802E/OT Low Dropout Voltage, Regulator 0.3A 5-Pin, SOT-23
- RS Stock No.:
- 170-4309
- Mfr. Part No.:
- MCP1824T-0802E/OT
- Brand:
- Microchip
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.681
(exc. GST)
$0.749
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.681 | $2,043.00 |
15000 + | $0.659 | $1,977.00 |
*price indicative
- RS Stock No.:
- 170-4309
- Mfr. Part No.:
- MCP1824T-0802E/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1824 Low Dropout Voltage Regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Function | Standard |
Maximum Output Current | 0.3A |
Regulator Type | Low Dropout Voltage |
Line Regulation | 0.05 %/V |
Load Regulation | 0.5 % |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Adjustable |
Related links
- Microchip MCP1824T-0802E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-3302E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-1802E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-2502E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-3002E/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1824T-ADJE/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1804T-2502I/OT, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1801T-1802I/OT, 1 Low Dropout Voltage, Voltage...