Texas Instruments UC382T-ADJ, LDO Voltage Regulator, 3A Adj./Fixed, 1.2 → 6 V, ±1% 5-Pin, TO-220

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-6749P
Mfr. Part No.:
UC382T-ADJ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Output Voltage

1.2 → 6 V

Number of Outputs

1

Load Regulation

4 mV

Accuracy

±1%

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

5

Reference Voltage

1.2V

Output Type

Adjustable, Fixed

Dimensions

10.16 x 4.58 x 8.51mm

Minimum Input Voltage

1.7 V

Height

8.51mm

Maximum Input Voltage

7.5 V

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

0 °C

Width

4.58mm

Length

10.16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy