Texas Instruments TPS79601DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- RS Stock No.:
- 620-1912
- Mfr. Part No.:
- TPS79601DCQ
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $6.036 | $30.18 | - |
| 20 - 35 | $5.886 | $29.43 | 2% |
| 40 + | $5.792 | $28.96 | 4% |
*price indicative
- RS Stock No.:
- 620-1912
- Mfr. Part No.:
- TPS79601DCQ
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 265μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Series | TPS796xx | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 265μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 6.5mm | ||
Height 1.6mm | ||
Series TPS796xx | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73733DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79533DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73701DCQR, Linear Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 20V SOT-223 5-Pin
