Texas Instruments LP38691DT-3.3/NOPB, Voltage Regulator 10V TO-252 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.54

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 330 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 15$3.508$17.54-
20 +$3.422$17.112%

*price indicative

Packaging Options:
RS Stock No.:
537-8730
Mfr. Part No.:
LP38691DT-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-252

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Pin Count

3

Width

6.1mm

Height

2.3mm

Standards/Approvals

No

Series

LP38691

Length

6.58mm

Maximum Input Voltage

10V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy