ON Semiconductor, 15 V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-Pin, TO-220 MC7815CTG
- RS Stock No.:
- 516-4840P
- Mfr. Part No.:
- MC7815CTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
$26.75
(exc. GST)
$29.42
(inc. GST)
- RS Stock No.:
- 516-4840P
- Mfr. Part No.:
- MC7815CTG
- Brand:
- onsemi
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Load Regulation | 55 mV | |
| Accuracy | ±4% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 30.02mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 30.02mm | |
| Maximum Input Voltage | 35 V | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Load Regulation 55 mV | ||
Accuracy ±4% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 30.02mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 30.02mm | ||
Maximum Input Voltage 35 V | ||
Length 10.28mm | ||
Width 4.82mm | ||

