ROHM BD900N1G-CTR, Voltage Regulator 32V
- RS Stock No.:
- 255-7690
- Mfr. Part No.:
- BD900N1G-CTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,925 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.642 | $8.21 |
| 50 - 95 | $1.394 | $6.97 |
| 100 - 245 | $1.074 | $5.37 |
| 250 - 995 | $1.054 | $5.27 |
| 1000 + | $0.698 | $3.49 |
*price indicative
- RS Stock No.:
- 255-7690
- Mfr. Part No.:
- BD900N1G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Series | BD900N1G-CTR | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 1V | |
| Maximum Input Voltage | 32V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Series BD900N1G-CTR | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 1V | ||
Maximum Input Voltage 32V | ||
Automotive Standard No | ||
The ROHM 150mA, Adjustable output LDO regulator is linear regulator using the Nano CapTM topology (note 1) designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. These products are designed for up to 45 V as an absolute maximum voltage and to operate until 150 mA for the output current with low current consumption 28 μA (Typ). These can regulate the output with a very high accuracy ±2.0 %. The output capacitor 100 nF (Typ) or more can be used for this product series, and it can realize a brilliant transient characteristic even with small capacitance.
Nano capTM topology (Note 1)
QuiCurTM topology (Note 5)
AEC-Q100 (Note 6)
Automotive grade
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Under Voltage Lock Out (UVLO)
Related links
- ROHM BD950N1G-CTR, Voltage Regulator 32V
- ROHM BD933N1WG-CTR, Voltage Regulator 32V
- ROHM, Voltage Regulator 32V
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
- Microchip MIC5239-5.0YS-TR, Voltage Regulator 32V SOIC 8-Pin
- ROHM BU18JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BU25JA3DG-CTR, Voltage Regulator 6V 5-Pin
- ROHM BD950M5WHFP-CTR, Voltage Regulator 45V HRP5 5-Pin
