ROHM, Voltage Regulator 42V
- RS Stock No.:
- 240-3964
- Mfr. Part No.:
- BD00EA5WFP-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3964
- Mfr. Part No.:
- BD00EA5WFP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Series | BD00EA5WFP-E2 | |
| Standards/Approvals | BD00FDAWHFP-TR | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Series BD00EA5WFP-E2 | ||
Standards/Approvals BD00FDAWHFP-TR | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
The ROHM linear regulator is designed as low current consumption products for power supplies in various automotive applications. The output voltage can be adjusted between 1.2 V and 16 V by an external resistive divider connected to the adjustment pin. This regulator is ideal for any applications requiring a direct connection to the battery and a low current consumption.
Output shutdown function (EN Function)
Over current protection (OCP)
Thermal shutdown protection (TSD)
Related links
- ROHM BD00EA5WFP-E2, Voltage Regulator 42V
- ROHM, Voltage Regulator 42V
- ROHM BD733U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD750U2EFJ-CE2, Voltage Regulator 42V
- ROHM, Voltage Regulator 16V TO-252 3-Pin
- ROHM, Voltage Regulator 25V TO-252 3-Pin
- Infineon TLE42702GATMA1, Voltage Regulator 42V 5-Pin
- ROHM BD433M2WFP3-CE2, Voltage Regulator 42V SOT-223 4-Pin
