onsemi, Voltage Regulator 18V 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,815.00

(exc. GST)

$1,998.00

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
205-2483
Mfr. Part No.:
NCP711BMTADJTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

1A

Pin Count

6

Standards/Approvals

RoHS

Series

NCP711

Maximum Operating Temperature

150°C

Maximum Input Voltage

18V

Minimum Input Voltage

2.7V

Automotive Standard

No

The ON Semiconductor 100mA CMOS LDO regulator has an quiescent current of only 1μA makes this device ideal solution for battery-powered, always-on systems. Several fixed output voltage versions are available as well as the adjustable version. The device (version B) implements power good circuit (PG) which indicates that output voltage is in regulation. This signal could be used for power sequencing or as a microcontroller reset.

Operating input voltage range is 2.7V to 18V

Adjustable output voltage rating is 1.2V to 17V

Capable of sourcing 140mA peak output current

Low shutdown current rating is 100nA type

Output voltage accuracy is ±1%

Built-in soft start circuit to suppress inrush current

Over-current and thermal shutdown protections

Available in small WDFN6 (2x2) package

Pb-Free and are RoHS compliant

Related links