onsemi NCV8730ASNADJT1G, Voltage Regulator 38V TSOP-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $102.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,076.00

(exc. GST)

$2,283.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.692$2,076.00-
6000 - 9000$0.675$2,025.00$102.00
12000 +$0.664$1,992.00$336.00

*price indicative

RS Stock No.:
202-7348
Mfr. Part No.:
NCV8730ASNADJT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP-5

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Pin Count

5

Standards/Approvals

RoHS

Series

NCV8730

Maximum Operating Temperature

150°C

Maximum Input Voltage

38V

Minimum Input Voltage

2.7V

Automotive Standard

AEC-Q100

The ON Semiconductor NCV8730 is CMOS LDO regulator designed for up to 38 V input voltage and 150 mA output current. It has a unique combination of features such as very low quiescent current, fast transient response and high input and output voltage ranges.

Built-in soft start circuit to suppress inrush current

Over-Current and thermal shutdown protections

Related links