onsemi NCV8730ASN500T1G, Voltage Regulator 38V TSOP-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,076.00

(exc. GST)

$2,283.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.692$2,076.00-
6000 - 9000$0.675$2,025.002%
12000 +$0.664$1,992.004%

*price indicative

RS Stock No.:
202-7346
Mfr. Part No.:
NCV8730ASN500T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP-5

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Pin Count

5

Standards/Approvals

RoHS

Series

NCV8730

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

38V

Automotive Standard

AEC-Q100

The ON Semiconductor NCV8730 is CMOS LDO regulator designed for up to 38 V input voltage and 150 mA output current. It has a unique combination of features such as very low quiescent current, fast transient response and high input and output voltage ranges.

Built-in soft start circuit to suppress inrush current

Over-Current and thermal shutdown protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy