Maxim Integrated MAX889RESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- RS Stock No.:
- 190-0450
- Mfr. Part No.:
- MAX889RESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$21.35
(exc. GST)
$23.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $10.675 | $21.35 |
*price indicative
- RS Stock No.:
- 190-0450
- Mfr. Part No.:
- MAX889RESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Regulator | |
| Package Type | SOIC | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 7mA | |
| Pin Count | 8 | |
| Power Rating | 471mW | |
| Series | MAX889 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Regulator | ||
Package Type SOIC | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 7mA | ||
Pin Count 8 | ||
Power Rating 471mW | ||
Series MAX889 | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1681ESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- MaxLinear SP6661EN-L, Regulator 471 mW 5.3V SOIC 8-Pin
- Maxim Integrated MAX682ESA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX860ISA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- Microchip MIC69303YME-TR, Voltage Regulator 5.5V SOIC 8-Pin
- Maxim Integrated 600 MHz, 8-Pin 5.5V SOIC
- MAX4224ESA+ Maxim Integrated 600 MHz, 8-Pin 5.5V SOIC
