Maxim Integrated MAX1044CSA+, Regulator 5V SOIC 8-Pin
- RS Stock No.:
- 190-0447
- Mfr. Part No.:
- MAX1044CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$41.14
(exc. GST)
$45.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 135 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.228 | $41.14 |
*price indicative
- RS Stock No.:
- 190-0447
- Mfr. Part No.:
- MAX1044CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 200μA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | MAX1044 | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Input Voltage | -5V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 200μA | ||
Pin Count 8 | ||
Length 5mm | ||
Standards/Approvals No | ||
Series MAX1044 | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Input Voltage -5V | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1044CSA+, Regulator 5V SOIC 8-Pin
- Analog Devices ADP7102ARDZ-5.0-R7 Voltage Regulator SOIC 8-Pin
- Maxim Integrated 300 MHz, 8-Pin 5V SOIC
- MAX410ESA+ Maxim Integrated 28 MHz, 8-Pin 5V SOIC
- Analog Devices 3.6 MHz, 8-Pin 5V SOIC
- Maxim Integrated MAX682ESA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX860ISA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX680CSA+, Regulator 6V SOIC 8-Pin
