Maxim Integrated ICL7660ESA+ Charge Pump, Regulator 20mA 8-Pin, SOIC
- RS Stock No.:
- 190-0055
- Mfr. Part No.:
- ICL7660ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0055
- Mfr. Part No.:
- ICL7660ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Charge Pump | |
| Maximum Output Current | 20mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Charge Pump | ||
Maximum Output Current 20mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Microchip TC1044SEPA Charge Pump -1.5 → -12 V PDIP
- Maxim ICL7660ESA+ Step Up 200mA 8-Pin, SOIC
- Maxim Integrated MAX1044EPA+ Charge Pump 1.5 → 10 V PDIP
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX
- Microchip Regulator 1.5/10 V 10 kHz, SOIC 8-Pin
- Microchip TC7660EOA Regulator -1.5/10 V 10 kHz, SOIC 8-Pin
- Microchip TC7660COA Regulator 1.5/10 V 10 kHz, SOIC 8-Pin
- Microchip Regulator -1.5/-15 V 35 kHz, SOIC 8-Pin
