STMicroelectronics LDK120M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 188-9345
- Mfr. Part No.:
- LDK120M33R
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-9345
- Mfr. Part No.:
- LDK120M33R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Series | LDK120 | |
| Standards/Approvals | No | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Height | 1.3mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.9V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Series LDK120 | ||
Standards/Approvals No | ||
Length 2.95mm | ||
Width 1.6mm | ||
Height 1.3mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.9V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The LDK120 low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1 μA. The device also includes a short-circuit constant current limiting and thermal protection.
Input voltage from 1.9 to 5.5 V
Very low dropout voltage (100 mV typ. at 100 mA load)
Low quiescent current (max. 100 μA, 1 μA in OFF mode)
Very low noise
Output voltage tolerance: ± 2.0% @ 25 °C
200 mA guaranteed output current
Wide range of fixed output voltages available on request: from 0.8 V to 3.5 V with 100 mV step
Adjustable version: from 0.8 V to VIN-Vdrop
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT= 1 μF
Internal current and thermal limit
Available in SOT23-5L, SOT323-5L and DFN6 (1.2 x 1.3 mm) packages
Temperature range: -40 °C to 125 °C
Applications
Mobile phones
Personal digital assistants (PDAs)
Cordless phones and similar battery-powered systems
Digital still cameras
Related links
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M25R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M18R, Voltage Regulator 5.5V SOT-23 5-Pin
