STMicroelectronics STLQ015M18R, Voltage Regulator 5.5V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,248.00

(exc. GST)

$1,374.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.416$1,248.00-
6000 - 27000$0.406$1,218.002%
30000 +$0.395$1,185.005%

*price indicative

RS Stock No.:
188-9218
Mfr. Part No.:
STLQ015M18R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

2.4μA

Pin Count

5

Height

1.3mm

Series

STLQ015

Width

1.6mm

Standards/Approvals

No

Length

2.95mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.5V

Maximum Input Voltage

5.5V

Automotive Standard

No

Input voltage from 1.5 to 5.5 V

Very low quiescent current:

1.0 μA (typ.) at no load

1.4 μA (typ.) at 150 mA load

1 nA (typ.) in OFF mode

200 nA max. in OFF mode at 125 °C

Output voltage tolerance: ± 2% at 25 °C

150 mA guaranteed output current

Wide range of output voltages: 0.8 V to 3.3 V in 100 mV steps

Logic-controlled electronic shutdown

Compatible with ceramic capacitor (COUT = 1 μF)

Internal current and thermal limit

Temperature range: from -40 °C to 125 °C

Application

Mobile phones

Digital still cameras (DSC)

Battery-powered equipment

Portable media players

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy