onsemi NCP1117ST18T3G, Voltage Regulator 20V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.65

(exc. GST)

$15.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.546$13.65-
1000 - 1975$0.54$13.501%
2000 +$0.523$13.084%

*price indicative

Packaging Options:
RS Stock No.:
186-9757
Mfr. Part No.:
NCP1117ST18T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

10mA

Pin Count

4

Length

6.7mm

Height

1.69mm

Series

NCP1117

Width

3.7mm

Standards/Approvals

No

Minimum Input Voltage

2.4V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Output Current in Excess of 1.0 A

1.2 V Maximum Dropout Voltage at 800 mA Over Temperature

Fixed Output Voltages of 1.5 V, 1.8 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V

Adjustable Output Voltage Option

No Minimum Load Requirement for Fixed Voltage Output Devices

Reference/Output Voltage Trimmed to +/- 1.0%

Current Limit, Safe Operating and Thermal Shutdown Protection

Operation to 20 V Input

Applications

Consumer and Industrial Equipment Point of Regulation

Active SCSI Termination for 2.85 V Version

Switching Power Supply Post Regulation

Hard Drive Controllers

Battery Chargers

Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy