onsemi NCP151AAMX330180TCG, Voltage Regulator 5.5V XDFN 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save $9.12

View bulk pricing options

Subtotal (1 pack of 20 units)*

$10.56

(exc. GST)

$11.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.528$10.56-
760 - 1480$0.516$10.32$9.12
1500 +$0.507$10.14$31.50

*price indicative

Packaging Options:
RS Stock No.:
186-1358
Mfr. Part No.:
NCP151AAMX330180TCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

200μA

Pin Count

4

Length

1mm

Height

380μm

Series

NCP151

Width

1mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Automotive Standard

No

The NCP151 is a dual linear regulator capable of supplying Two independent 300 mA output currents from 1.7 V input voltage. The device provides wide output voltage range from 0.8 V up to 3.6 V. In order to optimize performance for battery operated portable applications, the NCP151 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.

Operating Input Voltage Range 1.7 V to 5.5 V

Available in Fixed Voltage Option: 0.8 V to 3.6 V

Low Quiescent Current Typ. 100 uA

High PSRR: Typ. 70 dB at 1kHz @ OUT1, OUT2

Fast & Slow Discharge features

Fast and Slow Slew Rate

Wide voltage range for many applications

Wide Output voltage range offers flexibility for many use cases

Reduces Power Consumption when no load

Suitable for Powering Noise Sensitive Analog and RF devices

Helps meet System Requirements

Allows for Optimum Power Sequencing and Power Up

Applications

PDAs, Mobile phones, GPS, Smartphones

Wireless Handsets, Wireless LAN Devices, Bluetooth®, Zigbee®

Bitcoin miners

Portable Medical Equipment

Other battery powered equipment

End products

Bitcoin Minimg Server

PDA

Smartphone

Surveillance Camera

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy