onsemi NCP167AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- RS Stock No.:
- 185-9325
- Mfr. Part No.:
- NCP167AMX330TBG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 756 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 18 units)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,466 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 18 - 738 | $0.452 | $8.14 | - |
| 756 - 1476 | $0.441 | $7.94 | 2% |
| 1494 + | $0.434 | $7.81 | 3% |
*price indicative
- RS Stock No.:
- 185-9325
- Mfr. Part No.:
- NCP167AMX330TBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 18μA | |
| Pin Count | 4 | |
| Width | 1mm | |
| Height | 380μm | |
| Series | NCP167 | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 18μA | ||
Pin Count 4 | ||
Width 1mm | ||
Height 380μm | ||
Series NCP167 | ||
Standards/Approvals No | ||
Length 1mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.9V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The NCP167 is an LDO (Low Dropout Regulator) capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm packages.
Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz
Ultra Low Output Noise 8.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 210mV at 700mA
Available in CSP4 0.35P and XDFN4 0.65P package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
Related links
- onsemi NCP115CMX120TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167BMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
