onsemi NCP718BSN500T1G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 5-Pin, TSOT-23
- RS Stock No.:
- 185-9301
- Mfr. Part No.:
- NCP718BSN500T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9301
- Mfr. Part No.:
- NCP718BSN500T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Accuracy | ±2% | |
| Load Regulation | 10 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Quiescent Current | 8µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 24 V | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Accuracy ±2% | ||
Load Regulation 10 mV | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Quiescent Current 8µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Minimum Input Voltage 2.5 V | ||
Height 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 24 V | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TH
Ultra−Low Quiescent Current typ. 4 μA over Temperature
Operating Input Voltage Range 2.5 V to 24 V
Adjustable and Fixed Version Available
High PSRR 60dB at 1kHz
Noise typ. 36 μVRMS from 100 Hz to 100 kHz
Stable with 1 μF output capacitor
Soft−start to Reduce Inrush Current and Overshoots
SOA Limiting for High Vin / High Iout – Static and Dynamic
Improved efficiency during light load conditions
Wide operating range, suitable for industrial
Possibility to create any output voltage in range 1.2V to 5V
Excellent for power sensitive device
Very well suited for noise sensitive application
Good stability with common and cheap capacitors
Smooth and controlled output voltage raise
Reliable operation under various condition
Applications
NCP718 can be used for powering MCU and other IC
Battery powered equipment
Industrial power supplies
Wireless routers
Wireless charges
Portable equipment
Communication system
End Products
Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment
Wireless charges, routers
Wearable electronics
Sensor systems
Battery powered applications
Operating Input Voltage Range 2.5 V to 24 V
Adjustable and Fixed Version Available
High PSRR 60dB at 1kHz
Noise typ. 36 μVRMS from 100 Hz to 100 kHz
Stable with 1 μF output capacitor
Soft−start to Reduce Inrush Current and Overshoots
SOA Limiting for High Vin / High Iout – Static and Dynamic
Improved efficiency during light load conditions
Wide operating range, suitable for industrial
Possibility to create any output voltage in range 1.2V to 5V
Excellent for power sensitive device
Very well suited for noise sensitive application
Good stability with common and cheap capacitors
Smooth and controlled output voltage raise
Reliable operation under various condition
Applications
NCP718 can be used for powering MCU and other IC
Battery powered equipment
Industrial power supplies
Wireless routers
Wireless charges
Portable equipment
Communication system
End Products
Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment
Wireless charges, routers
Wearable electronics
Sensor systems
Battery powered applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Microchip MCP1824T-3002E/OT Voltage Regulator 300mA SOT-23
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- onsemi NCP115AMX280TCG Voltage Regulator 300mA XDFN
- ROHM BD00GA3MEFJ-ME2 Low Dropout Voltage 1.5 → 13 V 8-Pin, HTSOP
- ROHM BA50DD0WHFP-TR Voltage Regulator 2A HRP
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5 V, TSOT 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 150mA SOT-23












