onsemi NCP115AMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- RS Stock No.:
- 185-9106
- Mfr. Part No.:
- NCP115AMX300TCG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 756 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 27 units)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 27 - 729 | $0.165 | $4.46 | - |
| 756 - 1485 | $0.161 | $4.35 | 2% |
| 1512 + | $0.159 | $4.29 | 3% |
*price indicative
- RS Stock No.:
- 185-9106
- Mfr. Part No.:
- NCP115AMX300TCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 95μA | |
| Pin Count | 4 | |
| Length | 1mm | |
| Series | NCP115AM | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Height | 380μm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 95μA | ||
Pin Count 4 | ||
Length 1mm | ||
Series NCP115AM | ||
Width 1mm | ||
Standards/Approvals No | ||
Height 380μm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Operating Input Voltage Range: 1.7 V to 5.5 V
Available in Fixed Voltage Options: 0.8 V to 3.6 V
Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
High PSRR 70dB at 1kHz
Thermal Shutdown and Current Limit Protections
Very Low Quiescent Current of Typ. 50 μA
Available in XDFN4 1.0 x 1.0 mm Package
+/- 1% typical Vout Accuracy @25 °C
Available in TSOP5 Package
Well suited for battery powered applications
Flexibility for wide range of supply needs
Supports applications with very low Input to Output Voltage requirements
Well suited for noise sensitive applications
Robust design and high reliability
Suitable for battery powered applications
Very well suited for space-constrained applications
Precise Vout for power sensitive devices
Applications
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
IoT Battery Powered Wireless Sensor Nodes
End Products
Smartphone
Tablet
Portable device
Wireless handset
IP Camera
Iot Sensors nodes for Smart Homes, Smart Cities, Factory automation
Related links
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167BMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX180TCG, Voltage Regulator 5.5V XDFN 4-Pin
