STMicroelectronics LM317D2T-TR, Voltage Regulator 20 W 40V 3-Pin
- RS Stock No.:
- 178-5063
- Mfr. Part No.:
- LM317D2T-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $330.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$653.00
(exc. GST)
$718.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.653 | $653.00 | - |
| 5000 + | $0.587 | $587.00 | $330.00 |
*price indicative
- RS Stock No.:
- 178-5063
- Mfr. Part No.:
- LM317D2T-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Power Rating | 20W | |
| Length | 10.24mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Series | LM317 | |
| Height | 4.57mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Power Rating 20W | ||
Length 10.24mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Series LM317 | ||
Height 4.57mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LM317D2T-TR, Voltage Regulator 20 W 40V 3-Pin
- STMicroelectronics, Voltage Regulator 40V 3-Pin
- STMicroelectronics, Voltage Regulator -40V 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-92 3-Pin
- onsemi, Voltage Regulator 15 W 40V 3-Pin
- onsemi MC7812BDTG, Voltage Regulator 15 W 40V 3-Pin
- STMicroelectronics, Voltage Regulator 40V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220FP 3-Pin
