onsemi MC7918CTG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 178-4731
- Mfr. Part No.:
- MC7918CTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$31.45
(exc. GST)
$34.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $0.629 | $31.45 |
| 250 + | $0.566 | $28.30 |
*price indicative
- RS Stock No.:
- 178-4731
- Mfr. Part No.:
- MC7918CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.6mA | |
| Pin Count | 3 | |
| Standards/Approvals | Pb (lead) Free, RoHS | |
| Series | MC79xx | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -19.3V | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 4.6mA | ||
Pin Count 3 | ||
Standards/Approvals Pb (lead) Free, RoHS | ||
Series MC79xx | ||
Height 9.28mm | ||
Length 10.28mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -19.3V | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7912CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905BTG, Voltage Regulator -35V TO-220 3-Pin
