onsemi NCP110AMX110TBG, Voltage Regulator 5.5V XDFN 4-Pin
- RS Stock No.:
- 178-4610
- Mfr. Part No.:
- NCP110AMX110TBG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$549.00
(exc. GST)
$603.90
(inc. GST)
- RS Stock No.:
- 178-4610
- Mfr. Part No.:
- NCP110AMX110TBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 25μA | |
| Pin Count | 4 | |
| Width | 1mm | |
| Length | 1mm | |
| Series | NCP110 | |
| Standards/Approvals | No | |
| Height | 380μm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 25μA | ||
Pin Count 4 | ||
Width 1mm | ||
Length 1mm | ||
Series NCP110 | ||
Standards/Approvals No | ||
Height 380μm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The NCP110 provides wide output range from 0.6 V up to 4.0 V, very low noise and high PSRR ideal for high precision analog & Wi-Fi applications. The device offers a unique combination of very low voltage, low noise, high PSRR and low quiescent current, made possible with an innovative new architecture. Due to low quiescent current, Low Vin and dropout voltage, the NCP110 is ideal for battery powered connected devices such as smartphones, tablets and Wireless IoT modules.
Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Benefits:
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
- RS Stock No. 9229506
- Mfr. Part No. NCP177AMX330TCG
Each (In a Pack of 50)
$0.196
- RS Stock No. 1349547
- Mfr. Part No. NCP163AMX330TBG
Each (In a Pack of 25)
$0.259
- RS Stock No. 1861540P
- Mfr. Part No. NCP115AMX180TCG
Each (Supplied on a Reel)
$0.165
- RS Stock No. 1861540
- Mfr. Part No. NCP115AMX180TCG
Each (In a Pack of 30)
$0.165
Related links
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167BMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX180TCG, Voltage Regulator 5.5V XDFN 4-Pin












