Microchip MIC28514T-E/PHA, 1 Buck Boost Switching, Buck/Boost Converter 5A, 0.6 → 32 V, 880 kHz 32-Pin, VQFN
- RS Stock No.:
- 175-3252
- Mfr. Part No.:
- MIC28514T-E/PHA
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.51
(exc. GST)
$4.96
(inc. GST)
Units | Per unit | Per Pack* |
2 - 1248 | $4.51 | $9.02 |
1250 - 2498 | $4.405 | $8.81 |
2500 + | $4.345 | $8.69 |
*price indicative |
- RS Stock No.:
- 175-3252
- Mfr. Part No.:
- MIC28514T-E/PHA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC28514 is an adjustable frequency, synchronous buck regulator that features a unique adaptive on-time control architecture. The MIC28514 operates over an input supply range of 4.5V to 75V, and provides a regulated output of up to 5A of output current. The output voltage is adjustable down to 0.6V with an accuracy of ±1%. Hyper Speed Control architecture allows for an ultra-fast transient response, while reducing the output capacitance, and also makes high-VIN/low-VOUT operation possible.
Input voltage range: 4.5V to 75V
Adjustable output from 0.6V to 32V (Limited by duty cycle)
High Current capability of 5A
High Voltage Internal LDO for single supply operation8
Operation with both internal and external VDD
Output current up to 5A
Supports start up to pre-bias output
Internal compensator for tight output regulation
Enable function for low stand-by current
Programmable current limit and hiccup short circuit protection
Thermal shut down with hysteresis
Adjustable output from 0.6V to 32V (Limited by duty cycle)
High Current capability of 5A
High Voltage Internal LDO for single supply operation8
Operation with both internal and external VDD
Output current up to 5A
Supports start up to pre-bias output
Internal compensator for tight output regulation
Enable function for low stand-by current
Programmable current limit and hiccup short circuit protection
Thermal shut down with hysteresis
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck Converter |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 5A |
Number of Outputs | 1 |
Output Voltage | 0.6 → 32 V |
Line Regulation | 0.1 % |
Load Regulation | 0.04 % |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Output Type | Adjustable |
Maximum Switching Frequency | 880 kHz |
Switching Regulator | Yes |
Efficiency | 95% |
Dimensions | 6 x 6 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
Height | 0.85mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 75 V |
Length | 6mm |
Width | 6mm |
Related links
- Maxim Integrated MAX1760EUB+ Step Up 800mA Adjustable/Fixed μMAX
- Texas Instruments TPS61201DRCT Step Up 300mA SON
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 700mA 2 MHz 40-Pin,
- Microchip MCP1640BT-I/CHY Step Up 350mA Adjustable SOT-23
- Texas Instruments TPS61222DCKT Step Up 400mA SC-70
- Texas Instruments TPS61175PWP Step Up 3A Adjustable HTSSOP
- Texas Instruments TPS53126RGET DC-DC VQFN
- onsemi MC33167TVG Buck Converter 5A TO-220