STMicroelectronics LDLN025M30R, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 175-1734
- Mfr. Part No.:
- LDLN025M30R
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,032.00
(exc. GST)
$1,134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.344 | $1,032.00 |
| 15000 + | $0.332 | $996.00 |
*price indicative
- RS Stock No.:
- 175-1734
- Mfr. Part No.:
- LDLN025M30R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 425μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | LDLN025 | |
| Minimum Input Voltage | 1.5V | |
| Output Voltage | 3.0V dc | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 425μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Length 2.95mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series LDLN025 | ||
Minimum Input Voltage 1.5V | ||
Output Voltage 3.0V dc | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The LDLN025 is a 250 mA low-dropout voltage regulator, able to work with an input voltage range from 1.5 V to 5.5 V. The typical dropout voltage at 250 mA load is 120 mV. The very low quiescent current, which is just 12 μA at no-load, extends battery-life of applications requiring very long standby time. Thanks to its ultra low noise value and high PSRR, the LDLN025 provides a very clean output, suitable for ultra-sensitive loads.
Ultra low output noise: 6.5 μVRMS
Operating input voltage range: 1.5 V to 5.5 V
Output current up to 250 mA
Very low quiescent current: 12 μA at no-load
Controlled Iq in dropout condition
Output voltage accuracy: 2 % across line, load and temperature
Output voltage versions: from 1 V to 5 V, with 50 mV step
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
- RS Stock No. 1751751
- Mfr. Part No. LDLN025M30R
Each (In a Pack of 10)
$0.383
- RS Stock No. 1751751P
- Mfr. Part No. LDLN025M30R
Each (Supplied on a Reel)
$0.383
- RS Stock No. 1921067P
- Mfr. Part No. LDLN025M18R
Each (Supplied on a Reel)
$1.034
- RS Stock No. 8290371P
- Mfr. Part No. LDCL015MR
Each (Supplied on a Reel)
$1.10
Related links
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M30R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M25R, Voltage Regulator 5.5V SOT-23 5-Pin









