STMicroelectronics LDK130M33RY, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 175-1730
- Mfr. Part No.:
- LDK130M33RY
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,205.00
(exc. GST)
$2,424.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.735 | $2,205.00 |
| 15000 + | $0.661 | $1,983.00 |
*price indicative
- RS Stock No.:
- 175-1730
- Mfr. Part No.:
- LDK130M33RY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 120μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.3mm | |
| Series | LDK130 | |
| Length | 2.95mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.9V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 120μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.3mm | ||
Series LDK130 | ||
Length 2.95mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.9V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low-noise features make it suitable for low-power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1 μA.
Input voltage from 1.9 to 5.5 V
Very low-dropout voltage
Low quiescent current
Very low noise
Output voltage tolerance: ± 2.0% at 25 °C
300 mA guaranteed output current
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT Err:509
Internal current and thermal limit
Temperature range: -40 °C to 125 °C
Related links
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M33RY, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M25R, Voltage Regulator 5.5V SOT-23 5-Pin
