onsemi NCV8161BSN280T1G, 1 Low Dropout Voltage, Voltage Regulator 700mA, 2.8 V 5-Pin, TSOP
- RS Stock No.:
- 171-8385
- Mfr. Part No.:
- NCV8161BSN280T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 171-8385
- Mfr. Part No.:
- NCV8161BSN280T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 700mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.008 %/mA | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 23µA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.15 x 1.65 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 3.15mm | |
| Width | 1.65mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 700mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.008 %/mA | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 23µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.9 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Length 3.15mm | ||
Width 1.65mm | ||
The NCV8161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in TSOP-5 and XDFN−4 0.65P, 1 mm x 1 mm.
Ultra High PSRR 90dB at 1kHz, 20mA
Excellent for power sensitive device like camera module and wireless
Ultra Low Output Noise 10μVRMS
Very well suited for noise sensitive application
Very Low Dropout 225mV@450mA
Allow work with very low VIN-VOUT difference
Ultra Low Quiescent current 18μA
Improved efficiency during light load conditions
RF Modules
Automotive Infotainment Systems
Parking camera module
Precision Analog Circuits
Audio codec
Parking camera
Intelligent rear mirror
Infotainment systems
Excellent for power sensitive device like camera module and wireless
Ultra Low Output Noise 10μVRMS
Very well suited for noise sensitive application
Very Low Dropout 225mV@450mA
Allow work with very low VIN-VOUT difference
Ultra Low Quiescent current 18μA
Improved efficiency during light load conditions
RF Modules
Automotive Infotainment Systems
Parking camera module
Precision Analog Circuits
Audio codec
Parking camera
Intelligent rear mirror
Infotainment systems
