ROHM BU15TA2WNVX-TR, LDO Regulator, 200mA, 1.5 V, ±1% 4-Pin, SSON
- RS Stock No.:
- 171-7619P
- Mfr. Part No.:
- BU15TA2WNVX-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7619P
- Mfr. Part No.:
- BU15TA2WNVX-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
The BU**TA2WNVX /HFV series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1216 package (1.2mm´1.6mm´0.6mm)&HVSOF5(1.6mm´1.6mm´0.6mm). Additional features include a circuit current of only 40μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.
High accuracy output voltage : ±1%
High ripple rejection ratio
Built-in output discharge during standby operation function
High ripple rejection ratio
Built-in output discharge during standby operation function
