DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin
- RS Stock No.:
- 170-8889
- Mfr. Part No.:
- ZXTR2012P5-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,660.00
(exc. GST)
$1,825.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.332 | $1,660.00 | - |
| 10000 - 15000 | $0.324 | $1,620.00 | $80.00 |
| 20000 + | $0.319 | $1,595.00 | $260.00 |
*price indicative
- RS Stock No.:
- 170-8889
- Mfr. Part No.:
- ZXTR2012P5-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 900μA | |
| Pin Count | 3 | |
| Power Rating | 1.82W | |
| Height | 1.1mm | |
| Length | 5.45mm | |
| Standards/Approvals | No | |
| Series | ZXTR | |
| Width | 4.05mm | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 100V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 900μA | ||
Pin Count 3 | ||
Power Rating 1.82W | ||
Height 1.1mm | ||
Length 5.45mm | ||
Standards/Approvals No | ||
Series ZXTR | ||
Width 4.05mm | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 100V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin
- DiodesZetex, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 4 W 5.5V SOP 8-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
