Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
- RS Stock No.:
- 166-0878
- Mfr. Part No.:
- TLE4252DATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,405.00
(exc. GST)
$3,745.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.362 | $3,405.00 |
| 5000 - 7500 | $1.328 | $3,320.00 |
| 10000 + | $1.308 | $3,270.00 |
*price indicative
- RS Stock No.:
- 166-0878
- Mfr. Part No.:
- TLE4252DATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Pin Count | 5 | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Pin Count 5 | ||
Length 6.5mm | ||
Height 2.3mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon Voltage Regulator, 40V Maximum Input Voltage, 150μA Quiescent Current - TLE4252DATMA1
This voltage regulator provides stable positive output voltage regulation for electronic circuits, designed for surface-mount assembly in compact equipment. It is intended to manage input voltages as high as 40V while operating from supplies down to 3.5V, and is specified for use at elevated temperatures up to 150°C. The device is supplied in a TO-252 package and offers a low quiescent current characteristic suitable for low-power designs.
Features and Benefits:
• 40V maximum input enables high-voltage supply tolerance
• 3.5V minimum input supports low-voltage operation
• 150 μA quiescent current minimises standby power drain
• 150°C maximum operating temperature allows hot environments
• Positive polarity simplifies integration into common rails
• 5 pins in TO-252 package permit robust electrical connections
• 3.5V minimum input supports low-voltage operation
• 150 μA quiescent current minimises standby power drain
• 150°C maximum operating temperature allows hot environments
• Positive polarity simplifies integration into common rails
• 5 pins in TO-252 package permit robust electrical connections
Applications
• Suitable for industrial control electronics requiring 40V tolerance
• Ideal for battery-powered systems needing low standby current
• Used with power assemblies exposed to high ambient temperatures
• Can be used for compact SMD modules where board space is limited
• Suitable for devices requiring positive rail regulation in small form factors
• Ideal for battery-powered systems needing low standby current
• Used with power assemblies exposed to high ambient temperatures
• Can be used for compact SMD modules where board space is limited
• Suitable for devices requiring positive rail regulation in small form factors
What mounting method is required for this component?
It is intended for surface-mount placement and soldering to PCB pads compatible with TO-252 footprints.
How does the pin count affect circuit design?
The 5-pin arrangement separates input, output and control/ground functions to simplify connection and thermal routing on the board.
Is this suitable for automotive applications?
The device is not specified to automotive standards, so it is not intended for certified automotive use.
What thermal considerations are important during layout?
Expect to manage heat dissipation through copper planes and thermal vias since the device is rated to work up to a 150°C maximum operating temperature.
Related links
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon, Voltage Regulator 40V TO-252 3-Pin
- Infineon TLE4251DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon, Voltage Regulator 40V TO-263 5-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V TO-263 3-Pin
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
