STMicroelectronics, -15 V Linear Voltage Regulator, 100mA, 1-Channel Negative, ±5% 3-Pin, SOT-89 L79L15ACUTR
- RS Stock No.:
- 165-7753
- Mfr. Part No.:
- L79L15ACUTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7753
- Mfr. Part No.:
- L79L15ACUTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | -15 V | |
| Line Regulation | 300 mV | |
| Accuracy | ±5% | |
| Load Regulation | 150 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 6.5mA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Height | 1.6mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -35 V | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage -15 V | ||
Line Regulation 300 mV | ||
Accuracy ±5% | ||
Load Regulation 150 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Quiescent Current 6.5mA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Height 1.6mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -35 V | ||
Length 4.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
- Texas Instruments 100mA ±5% 3-Pin, SOT-89 UA78L12ACPK
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- STMicroelectronics 100mA ±5% 3-Pin, TO-92 L78L08ACZ-AP
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L02ACLP
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L05AILP
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
