STMicroelectronics LD1117S33CTR, Voltage Regulator 15V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$565.00

(exc. GST)

$622.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.226$565.00-
12500 +$0.204$510.009%

*price indicative

RS Stock No.:
165-7750
Mfr. Part No.:
LD1117S33CTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

5mA

Pin Count

4

Width

3.5mm

Height

1.8mm

Length

6.5mm

Standards/Approvals

No

Series

LD1117

Maximum Operating Temperature

150°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
MY

Linear Voltage Regulators, 800mA, STMicroelectronics


Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy