STMicroelectronics LD1117S18TR, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 165-7747
- Mfr. Part No.:
- LD1117S18TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$747.50
(exc. GST)
$822.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.299 | $747.50 | - |
| 12500 + | $0.269 | $672.50 | 10% |
*price indicative
- RS Stock No.:
- 165-7747
- Mfr. Part No.:
- LD1117S18TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.5mm | |
| Series | LD1117 | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.5mm | ||
Series LD1117 | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S18TR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S18CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S12TR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S12CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S25CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S33CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S50TR, Voltage Regulator 15V SOT-223 4-Pin
