STMicroelectronics LD1117SC-R, Voltage Regulator 15V SOT-223 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$625.00

(exc. GST)

$700.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$0.25$625.00
12500 +$0.225$562.50

*price indicative

RS Stock No.:
165-7746
Mfr. Part No.:
LD1117SC-R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

5mA

Pin Count

4

Series

LD1117

Length

6.5mm

Width

3.5mm

Standards/Approvals

No

Height

1.8mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
MY

Adjustable Linear LDO Voltage Regulators, STMicroelectronics


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy