STMicroelectronics L4940D2T12-TR, Voltage Regulator 17V 3-Pin
- RS Stock No.:
- 165-7458
- Mfr. Part No.:
- L4940D2T12-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,509.00
(exc. GST)
$1,660.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.509 | $1,509.00 |
| 2000 - 3000 | $1.471 | $1,471.00 |
| 4000 + | $1.449 | $1,449.00 |
*price indicative
- RS Stock No.:
- 165-7458
- Mfr. Part No.:
- L4940D2T12-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Series | L4940 | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 17V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 10.4mm | ||
Series L4940 | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 17V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 17V 3-Pin
- STMicroelectronics L4940D2T12-TR, Voltage Regulator 17V 3-Pin
- STMicroelectronics L4940D2T5-TR, Voltage Regulator 17V 3-Pin
- STMicroelectronics, Voltage Regulator 17V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator 40V 3-Pin
- STMicroelectronics, Voltage Regulator 16V 3-Pin
- STMicroelectronics, Voltage Regulator 20V 3-Pin
