STMicroelectronics LD2981ABU33TR, Voltage Regulator 16V SOT-89 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,090.00

(exc. GST)

$1,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.436$1,090.00-
12500 +$0.392$980.0010%

*price indicative

RS Stock No.:
165-7416
Mfr. Part No.:
LD2981ABU33TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

80μA

Pin Count

3

Standards/Approvals

No

Series

LD2981

Length

4.6mm

Height

1.6mm

Width

2.6mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.5V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy