Microchip MCP1702T-2502E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.5 V 3-Pin, SOT-89
- RS Stock No.:
- 165-2155
- Mfr. Part No.:
- MCP1702T-2502E/MB
- Brand:
- Microchip
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.757
(exc. GST)
$0.833
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $0.757 | $757.00 |
5000 + | $0.681 | $681.00 |
*price indicative
- RS Stock No.:
- 165-2155
- Mfr. Part No.:
- MCP1702T-2502E/MB
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1702 Low Dropout Voltage Regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 250mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2.5 V |
Number of Outputs | 1 |
Line Regulation | 0.3 %/V |
Load Regulation | 2.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-89 |
Quiescent Current | 5µA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 13.2 V |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Width | 2.6mm |
Length | 4.6mm |
Related links
- Microchip MCP1702T-2502E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1700T-2502E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1702T-2502E/CB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1702T-3302E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1702T-3002E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1702T-5002E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1700T-1202E/MB, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1703T-1202E/MB, 1 Low Dropout Voltage, Voltage...